
This 100ft length of 28AWG copper wire features blue ETFE insulation and is designed for wire mount applications. The wire is part of Vector Electronics' Slit-N-Wrap series and is packaged on a spool. The conductor material is copper, providing reliable electrical conductivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vector Electronics W28-6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Length | 100foot |
| Mount | Wire |
| Packaging | Spool |
| Series | Slit-N-Wrap® |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics W28-6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
