
Sign in to ask questions about the Vector Electronics W28-6EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics W28-6EU technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Length | 150foot |
| Mount | Wire |
| Packaging | Spool |
| Series | Slit-N-Wrap® |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics W28-6EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
