
This 300V solid wire is available on a 50foot yellow spool, featuring ETFE insulation and a 28AWG gauge. It has a maximum operating temperature of 150°C and is designed for use in high-temperature applications. The wire is made from copper and is packaged in a slit-N-wrap configuration for easy handling and storage.
Sign in to ask questions about the Vector Electronics W28-6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vector Electronics W28-6F technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Length | 50foot |
| Max Operating Temperature | 150°C |
| Mount | Wire |
| Packaging | Spool |
| Series | Slit-N-Wrap® |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics W28-6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
