Vector Electronics W30-6E technical specifications.
| Package/Case | 200 |
| Color | White |
| Length | 50foot |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics W30-6E to view detailed technical specifications.
No datasheet is available for this part.