Vectron C1300A1-0037 technical specifications.
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Series | C1300 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron C1300A1-0037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
