Vectron C1300B1-0058 technical specifications.
| Frequency | 200MHz |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 3.3V |
| Series | C1300 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron C1300B1-0058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
