
The C2310A1-0102 is a 100MHz crystal oscillator from Vectron with a frequency stability of 4.6ppm. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The oscillator is available in a surface mount package quantity of 850 units per reel. The device is suitable for use in high-frequency applications.
Vectron C2310A1-0102 technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 4.6ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Series | C2310 |
| Termination | SMD/SMT |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Vectron C2310A1-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.