The Vectron C2310A1-0142 is a surface-mount oscillator with a frequency of 100MHz and a frequency stability of 1ppm. It operates within a temperature range of -40°C to 90°C and is powered by a 3.3V supply voltage. The oscillator is packaged in a 100-pin case and is available in quantities of 850 per reel. It is not RoHS compliant.
Vectron C2310A1-0142 technical specifications.
| Package/Case | 100 |
| Frequency | 100MHz |
| Frequency Stability | 1ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C2310 |
| Termination | SMD/SMT |
| Weight | 0.070548oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vectron C2310A1-0142 to view detailed technical specifications.
No datasheet is available for this part.