The FX702 oscillator operates at a frequency of 155.52MHz with a supply voltage of 3.3V. It is designed for surface mount technology and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged on tape and reel. Dimensions are 7.5mm in length, 5.1mm in width, and 2.39mm in height.
Checking distributor stock and pricing after the page loads.
Vectron FX-702-ECE-KMMM-D6-M2 technical specifications.
| Frequency | 155.52MHz |
| Height | 2.39mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | FX702 |
| Termination | SMD/SMT |
| Width | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.