Vectron FX-702-ECE-KMMM-M2-P2 technical specifications.
| Frequency | 622.08MHz |
| Height | 2.39mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | FX702 |
| Termination | SMD/SMT |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron FX-702-ECE-KMMM-M2-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.