VCSO Oscillators In:168.04 Out:672.16 3.3Volt -40 to 85C
Checking distributor stock and pricing after the page loads.
Vectron FX-702-ECE-KMMM-N3-R5 technical specifications.
| Package/Case | 168 |
| Frequency | 672.162712MHz |
| Height | 2.39mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | FX702 |
| Termination | SMD/SMT |
| Width | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.