
The Vectron FX702 is a surface-mount module with a frequency of 669.326582MHz. It operates within a temperature range of 0°C to 70°C and requires a 3.3V supply voltage. The module is packaged in tape and reel format and features a series of FX702 components. It is designed for surface-mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Vectron FX-702-ECT-KMMM-N2-R3 technical specifications.
| Frequency | 669.326582MHz |
| Height | 2.39mm |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | FX702 |
| Termination | SMD/SMT |
| Width | 5.1mm |
| RoHS | Compliant |
