OCXO Oscillators 24.576MHz 3.3V 10ppb HCMOS -40C +85C
Vectron OX-4022-EAE-1080-24M576 technical specifications.
| Frequency | 24.576MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | OX402 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Vectron OX-4022-EAE-1080-24M576 to view detailed technical specifications.
No datasheet is available for this part.