The Vectron TFS70L14 is a 70MHz filter with an impedance of 131 ohms. It operates within a temperature range of -20°C to 70°C. The filter is packaged in tape and reel quantities of 200 units. It is compliant with RoHS regulations and is designed for surface mount technology.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 13.35MHz |
| Frequency | 70MHz |
| Impedance | 131R |
| Insertion Loss | 11dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |