
The VCC1-B3D-7M000000 is a 7MHz crystal oscillator from Vectron with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The oscillator is available in bulk packaging and features surface mount technology.
Vectron VCC1-B3D-7M000000 technical specifications.
| Frequency | 7MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | VCC1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.