
The VCC1-F3D-80M0000000 is a clock buffer from Vectron with a package type of CSMD. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in tape and reel format and has a load capacitance of 50pF. The clock buffer operates within a supply voltage range of 2.97V to 3.63V.
Vectron VCC1-F3D-80M0000000 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 80MHz |
| Length | 7.5mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC1-F3D-80M0000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.