
The VCC1-G3D-25M0000000 is a 25MHz crystal oscillator from Vectron, operating within a temperature range of -40°C to 85°C. It requires a 3.3V supply voltage and features a load capacitance of 15pF. The oscillator is packaged in tape and reel format and is compliant with RoHS regulations. The VCC1 series is known for its frequency stability of 50ppm.
Checking distributor stock and pricing after the page loads.
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VCC1 |
| Termination | SMD/SMT |
| RoHS | Compliant |