The VCC6-QCE-106M250000 is a CSMD packaged crystal oscillator from Vectron, operating within a frequency range of 106.25MHz. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The oscillator is designed to operate within a temperature range of -10°C to 70°C. It is packaged in tape and reel format and is compliant with RoHS regulations.
Vectron VCC6-QCE-106M250000 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 106.25MHz |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC6-QCE-106M250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.