Vectron VT-803-EAE-287B-26M0000000 technical specifications.
| Frequency | 26MHz |
| Height | 1.5mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VT803 |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vectron VT-803-EAE-287B-26M0000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
