Velleman FLW1 technical specifications.
| Lamp Type | Fluorescent Lamp |
| Color | White |
| Voltage Rating | 800V |
| Lead/Base Style | Miniature Cold Cathode |
| Life Hours | 15000h |
| Maximum Overall Diameter | 0.157in |
| Cage Code | B1654 |
| HTS Code | 8539310070 |
| Schedule B | 8539310000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Velleman FLW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.