Velleman GP23GAC technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.033ah |
| Chemistry/Technology | Alkaline |
| Number of Cells | 1 |
| Shape | Cylindrical |
| Voltage | 12V |
| RoHS | Unconfirmed |
Download the complete datasheet for Velleman GP23GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
