
60Cm Aluminum Level 14.8 Oz 3-Vial Horizontal Vertical Angle
Velleman HL60 technical specifications.
| Package/Case | Aluminum |
| Height | 1inch |
| Length | 23.5inch |
| Mount | Horizontal |
| Weight | 1.07lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
