Velleman K/RES-E3 technical specifications.
| Height | 1.25inch |
| Length | 6inch |
| Resistor Type | Carbon Film |
| Weight | 0.003lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman K/RES-E3 to view detailed technical specifications.
No datasheet is available for this part.