Velleman K8038 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Velleman |
| Part No | K8038 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Compliant |
Download the complete datasheet for Velleman K8038 to view detailed technical specifications.
No datasheet is available for this part.