
15-channel infrared receiver (kit), K8050, Velleman
Velleman K8050 technical specifications.
| Height | 1inch |
| Length | 5inch |
| Weight | 1lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman K8050 to view detailed technical specifications.
No datasheet is available for this part.