Velleman K8200 technical specifications.
| Color | Silver |
| Height | 600mm |
| Interface | USB |
| Weight | 8.7kg |
| Width | 450mm |
| RoHS | Compliant |
Download the complete datasheet for Velleman K8200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.