Skip to main content
MLS5 Datasheet | Velleman
Browse
Manufacturers
API
BOM
Account
VELLEMAN
MLS5
Datasheet
Velleman
MLS5
Miniature Speaker
Miniature Speaker
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Velleman MLS5 technical specifications.
General
Music power handling
2
Impedance
8
Transmission range
200 Hz...10000 Hz
Mean sound pressure level
86
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account