Velleman PMLED technical specifications.
| Height | 1.5inch |
| Length | 3.5inch |
| Weight | 0.11lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman PMLED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.