Power Supply Dimensions L x W x H: 115 x 84 x 70 mm Plug version: F (CEE 7/4) Power: 70 VA
Velleman PSD100 technical specifications.
| Power | 70 |
| Input voltage | 230 |
| Output voltage | 115 VAC |
| Length | 115 |
| Width | 84 |
| Height | 70 |
| Plug version | F (CEE 7/4) |
| RoHS | Compliant |
No datasheet is available for this part.