Sign in to ask questions about the Velleman SOL5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Velleman SOL5N technical specifications.
| Height | 1.5inch |
| Length | 19.25inch |
| Mount | Panel |
| Weight | 1.58lb |
| Width | 6.75inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman SOL5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
