GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
Velleman SV/PS1 technical specifications.
| Max Current Rating | 200A |
| Max Supply Current | 200mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 6V |
| Nominal Input Voltage | 12V |
| Nominal Supply Voltage (DC) | 12V |
| Packaging | Box |
| RoHS | Unconfirmed |
No datasheet is available for this part.