Siren Piezo Ext Very Loud Abs 12VDC@1300Ma 125Dba 3.9" X4.3"
Checking distributor stock and pricing after the page loads.
Velleman SV/PS5 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Velleman |
| Part No | SV/PS5 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Driven Sirens |
| RoHS | Unconfirmed |
No datasheet is available for this part.