Audio Indicator and Alerts Buzzer Piezo 25mA 5 Volt
Velleman SV4/5-SN technical specifications.
| Height | 7.62mm |
| Max Current Rating | 25A |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Termination | Solder |
| Width | 11.938mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.