Mini dimmer Dimensions L x W x H: 40 x 40 x 20 mm Dimming speed: around 5 sec From bright to dark Voltage supply: 230...
Velleman VM164 technical specifications.
| Height | 20mm |
| Length | 40mm |
| Weight | 70g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Velleman VM164 to view detailed technical specifications.
No datasheet is available for this part.