Bit Set With Ratcheting Driver101 Piece Set
Velleman VTTS12 technical specifications.
| Height | 1.75inch |
| Length | 9.25inch |
| Weight | 2.296lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman VTTS12 to view detailed technical specifications.
No datasheet is available for this part.