
0.49kW Axial Plate Fan, 500mm, 380 415 V ac
Vent-Axia BSP50034 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 225mm |
| Height | 655mm |
| Noise Level | 58dBA |
| Operating Supply Voltage | 415V |
| Power Consumption | 490W |
| Width | 655mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
