
0.65kW Axial Plate Fan, 560mm, 380 415 V ac
Vent-Axia BSP56034 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 223.5mm |
| Height | 725mm |
| Noise Level | 63dBA |
| Operating Supply Voltage | 415V |
| Power Consumption | 650W |
| Width | 725mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
