This 46mm SPST toggle switch has a contact current rating of 10A and is plated with nickel. The switch is lead free and has a vertical orientation. It measures 211mm in length and 14.6mm in width.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10A |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Diameter | 46mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 211mm |
| Orientation | Vertical |
| Throw Configuration | SPST |
| Width | 14.6mm |
| RoHS | Compliant |