
Venture Lighting 171 technical specifications.
| Current Rating | 1.75A |
| Diameter | 46mm |
| Length | 260mm |
| Output Current | 1.75A |
| Output Voltage | 132V |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting 171 to view detailed technical specifications.
No datasheet is available for this part.
