400 W E90 Diffused Metal Halide Lamp, GES/E40 Elliptical Enclosed Fitting, 42000 lm, 20000h
Venture Lighting HIE400W/C/V/LU/4K technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 3700K |
| Diameter | 120mm |
| Length | 296mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting HIE400W/C/V/LU/4K to view detailed technical specifications.
No datasheet is available for this part.