
150 W EX54 Diffused Metal Halide Lamp, ES/E27 Elliptical Enclosed Fitting, 12600 lm, 15000h
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 3700K |
| Diameter | 54mm |
| Length | 141mm |
| RoHS | Compliant |
