
200 W HPI-T Clear Metal Halide Lamp, GES/E40 Tubular Open Fitting, 19000 lm, 15000h
Venture Lighting HIPT200W/H75/UVS/T52/PS/4K technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 52mm |
| Length | 211mm |
| RoHS | Compliant |
No datasheet is available for this part.