
Venture Lighting HIT70W/U/LU/4K technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 38mm |
| Length | 156mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting HIT70W/U/LU/4K to view detailed technical specifications.
No datasheet is available for this part.