Venture Lighting HSA07223221 technical specifications.
| Frequency | 50Hz |
| Height | 59mm |
| Length | 107mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting HSA07223221 to view detailed technical specifications.
No datasheet is available for this part.