Weather station W224, VENTUS W224, Ventus
Checking distributor stock and pricing after the page loads.
Ventus VENTUSW224 technical specifications.
| Depth | 40mm |
| Height | 115mm |
| Min Operating Temperature | 0°C |
| Width | 115mm |
| RoHS | Compliant |
No datasheet is available for this part.