Chicago-Latrobe 47371, 150 General Purpose Drill, HSS, Size 15.75 mm
Checking distributor stock and pricing after the page loads.
Verbatim 47371 technical specifications.
| Height | 1.75inch |
| Length | 6.75inch |
| Mount | Desktop |
| Weight | 0.78lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.