Chicago-Latrobe 47378, 150 General Purpose Drill, HSS, Size 17.25 mm
Checking distributor stock and pricing after the page loads.
Verbatim 47378 technical specifications.
| Height | 1.5inch |
| Length | 6.75inch |
| Mount | Desktop |
| Weight | 0.46lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.