
Verbatim 1 TB Black SATA, USB 2.0 External Hard Drive
Verbatim 47512 technical specifications.
| Color | Black |
| Height | 40mm |
| Interface | USB, SATA |
| Length | 202mm |
| Mount | External |
| RPM | 7200RPM |
| Weight | 1kg |
| Width | 114mm |
| RoHS | Compliant |
No datasheet is available for this part.
