OLED, VERBATIM VELVE, EVALUATION KIT; Resolution:-; Viewing Area (H x W):123mm x 123mm; Interface Type:-; Pixel Size (H x W):-; Voltage Rating:24V; Packaging:Each; MSL:-
Verbatim 52050 technical specifications.
| Reach SVHC Compliant | No |
| Viewing Area (height) | 123mm |
| Viewing Area (width) | 123mm |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
