Sign in to ask questions about the Verbatim 52131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Verbatim 52131 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 480lm |
| Mount | Base |
| Operating Supply Voltage | 240V |
| Outside Diameter | 60mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.